Omron G5NB-1A-CF-DC24 Relay SPST-NO 5A 250VAC Through Hole

MPN
G5NB-1A-CF-DC24(NA)
Brand
Omron
Order Code
15-5099
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 402 in stock

The Omron G5NB-1A-CF-DC24 relay is a reliable and compact component.

It features a single pole, single throw normally open contact configuration, capable of handling 5A at 250VAC.

This through-hole mounted relay is ideal for applications involving household appliances and office equipment.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot