Omron G5LN8599M Power PCB Relay UL Certified Compact 5VDC 10A Rating

MPN
G5LN8599M
Brand
Omron
Order Code
14-8329
Country of Origin
Malaysia
View Full Product Range (17)
Qty Unit Price (Ex VAT)
125+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 849 in stock

The Omron G5LN8599M is a power PCB relay with a compact design.

It operates at 5VDC and has a 10A rating, making it suitable for various applications.

This relay is UL certified, ensuring safety and reliability in its use.

Typical applications include home appliances and office equipment where space is limited.


Coil Voltage 5V DC
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot