Omron G5LN8109M G5LE-14 Relay Power PCB 36DC Compact Versatile

Image Representative of Range

Omron G5LN8109M G5LE-14 Relay Power PCB 36DC Compact Versatile

MPN
G5LN8109M
Brand
Omron
Order Code
14-8363
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
300+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 175 in stock

The Omron G5LN8109M G5LE-14 is a compact and versatile power relay designed for PCB mounting.

It features a 36V DC coil voltage and offers high switching power in a small size.

Key applications include household appliances, office equipment, and industrial controls.

With its robust construction, it provides reliability and performance for various electronic devices.


Coil Voltage 6V DC
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot