Omron G5LN8026C Power PCB Relay 5VDC 10A Compact Size Low Profile

MPN
G5LN8026C
Brand
Omron
Order Code
14-8266
Country of Origin
Malaysia
View Full Product Range (17)
Qty Unit Price (Ex VAT)
100+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack order, lead time 4 months

The Omron G5LN8026C is a compact and low profile power PCB relay.

Designed for 5VDC control, it can handle currents up to 10A.

This relay is ideal for use in consumer electronics and industrial control systems.

Its compact size makes it suitable for applications with limited space.


Coil Voltage 5V DC
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot