Omron G5LN8010G Power PCB Relay Compact SPDT High Capacity

Image Representative of Range

Omron G5LN8010G Power PCB Relay Compact SPDT High Capacity

MPN
G5LN8010G
Brand
Omron
Order Code
14-8262
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
125+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 123 in stock

The Omron G5LN8010G is a compact power PCB relay with a single pole double throw (SPDT) configuration.

It boasts high capacity and reliable performance for handling significant loads in electronic circuits.

Typical applications include use in domestic appliances, office equipment, and industrial automation systems.

Omron's G5LN8010G is designed for efficient integration into advanced control systems.


Contact Configuration 1CO (SPDT)
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot