Omron G5LN8008E Power PCB Relay High Sensitivity 8A SPST-NO 12VDC

MPN
G5LN8008E
Brand
Omron
Order Code
14-8158
Country of Origin
Malaysia
View Full Product Range (17)
Qty Unit Price (Ex VAT)
125+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 2,313 in stock

The Omron G5LN8008E is a high sensitivity power PCB relay.

It features an 8A current rating and an SPST-NO contact form.

Designed for a 12VDC coil voltage, it is suitable for applications needing reliable switching.

Common uses include home appliances, office equipment, and industrial controls.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 8A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot