Omron G5LN8006R Power PCB Relay 5VDC SPDT 10A 277VAC

MPN
G5LN8006R
Brand
Omron
Order Code
15-5694
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
150+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 5,768 in stock

The Omron G5LN8006R is a power PCB relay with a 5VDC coil voltage and a SPDT contact configuration.

It can handle up to 10A at 277VAC, making it suitable for switching high-power loads.

This relay is ideal for use in domestic appliances, lighting control, and industrial equipment.

Its compact design allows for easy integration into printed circuit boards.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot