Omron G5LN8005M Power PCB Relay Compact High Capacity 5A 24VDC

MPN
G5LN8005M
Brand
Omron
Order Code
14-8108
Country of Origin
Malaysia
View Full Product Range (17)
Qty Unit Price (Ex VAT)
150+ £1.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Available to back orderBack order, lead time 4 months

The Omron G5LN8005M is a compact power PCB relay with a high capacity of 5A and operates at 24V DC.

It features reliable switching performance and is designed for use in applications requiring compact design and high power handling.

Typical uses include home appliances, office equipment, and industrial control systems.

Its design ensures durability and efficiency in demanding environments.


Coil Voltage 24V DC
Switching Current 5A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot