Omron G5LN8004B Relay PowerPCB SPST NO 12VDC FluxPrt VDE

MPN
G5LN8004B
Brand
Omron
Order Code
14-8472
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
350+ £1.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Despatched within 5 working days - 248 in stock

The Omron G5LN8004B is a power relay with PCB mounting, featuring a single pole single throw normally open configuration.

It operates at 12V DC and includes flux protection with VDE approval.

This relay is suitable for applications such as home appliances and automation equipment.

It is designed for low-power switching with reliable performance.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot