Omron G5LN8001H Power PCB Relay 8A 250VAC SPNO Pin

MPN
G5LN8001H
Brand
Omron
Order Code
14-8354
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
125+ £1.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 1,534 in stock

The Omron G5LN8001H is a power PCB relay designed for switching applications.

It operates at 8A and 250VAC, featuring a single pole normally open (SPNO) pin configuration.

This relay is ideal for use in consumer electronics, industrial controls, and home appliances.

Its compact design ensures easy integration into various electronic circuit boards.


Coil Voltage VV
Contact Configuration 1NO
Switching Current 8A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot