Omron G5LN8000M Power PCB Relay 8000M 12V 10A Compact SPDT

Image Representative of Range

Omron G5LN8000M Power PCB Relay 8000M 12V 10A Compact SPDT

MPN
G5LN8000M
Brand
Omron
Order Code
14-8224
Country of Origin
Malaysia
View Full Product Range (17)
Qty Unit Price (Ex VAT)
125+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 7,137 in stock

The Omron G5LN8000M is a compact power PCB relay with a 12V coil voltage.

It has a current rating of 10A and features a single pole double throw (SPDT) configuration.

This relay is suitable for switching applications in household appliances and industrial control panels.

Its small size makes it ideal for space-constrained designs.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot