Omron G5LN-8034D Relay Power PCB 10A 12VDC SPDT Compact Design

MPN
G5LN8034D
Brand
Omron
Order Code
14-8335
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
500+ £1.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 792 in stock

The Omron G5LN8034D is a compact power relay designed for PCB mounting.

It operates at 12VDC and handles a current of up to 10A.

This SPDT relay is suitable for various switching applications in household appliances and industrial controls.

Its compact design allows for efficient space usage in electronic circuits.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot