Omron G5LE-1A4-DC5 SPST Relay 8A 5VDC Momentary Through Hole

Image Representative of Range

Omron G5LE-1A4-DC5 SPST Relay 8A 5VDC Momentary Through Hole

MPN
G5LE-1A4-DC5
Brand
Omron
EAN-13
2050007640158
Order Code
05-6539
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

The Omron G5LE-1A4-DC5 is a power PCB relay with a single pole single throw normally open (SPST-NO) configuration.

Designed to operate at 5 volts DC, it can handle a current of up to 10 amperes.

Its compact size makes it suitable for use in home appliances, office equipment, and industrial machinery.

This relay ensures reliable switching performance in low voltage applications.


Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 8A
Control Mode monostable, 1 coil
Engineering Part No G5LE1A45DC
Engineering Series No G5LN
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot