Omron G5LE-1A4-DC5 G5LN8009C Power PCB Relay SPST-NO 5VDC 10A

Order Code:

15-5866

Brand: Omron MPN: G5LE-1A4-DC5
Qty Unit Price (Ex VAT)
125+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
144 in stock, despatched in 5 working days

The Omron G5LE-1A4-DC5 is a power PCB relay with a single pole single throw normally open (SPST-NO) configuration.

Designed to operate at 5 volts DC, it can handle a current of up to 10 amperes.

Its compact size makes it suitable for use in home appliances, office equipment, and industrial machinery.

This relay ensures reliable switching performance in low voltage applications.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Mounting Type PCB
Type Power Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot