Omron G5LE-1A4-DC24 Power PCB Relay 16A 250VAC SPST-NO Coil 24VDC

MPN
G5LE-1A4-DC24
Brand
Omron
Order Code
15-4976
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
60+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 16 in stock

The Omron G5LE-1A4-DC24 is a power PCB relay with a single pole, single throw normally open configuration (SPST-NO).

It is designed to handle loads up to 16A at 250VAC and operates with a 24VDC coil.

Suitable for PCB mounting, it is typically used in home appliances and industrial control applications.

This relay features reliable switching and compact size, making it ideal for various electronic projects.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Coil Power 400mW
Coil Resistance 1.4kO
Contact Material Silver Alloy
Contact Resistance 100mO
Height 19mm
Length 22.5mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature 25°C
Mount Type PCB
Mounting Type PCB
Product Type Power Relay
Series G5LE
Standards/Approvals CSA, UL
Switching AC Voltage 125V ac
Switching DC Voltage 125V dc
Switching Power 400mW
Terminal Type PCB Pin
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot