Omron G5LE-1A4-DC12 Power Relay 12 V DC 8A SPST Momentary coil 400mW

Image Representative of Range

Omron G5LE-1A4-DC12 Power Relay 12 V DC 8A SPST Momentary coil 400mW

MPN
G5LE-1A4-DC12
Brand
Omron
EAN-13
2050007640134
Order Code
05-6538
Country of Origin
Malaysia
View Full Product Range (16)

Discontinued


The Omron G5LE-1A4-DC12 is a PCB mount relay designed for use in low voltage applications.

It is a single-pole, single-throw (SPST) switch capable of handling up to 16A at 12VDC.

This relay is typically used in household appliances, automotive circuits, and industrial control systems.

The compact design ensures efficient utilisation of space in electronic assemblies.


Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 8A
Control Mode monostable, 1 coil
Engineering Part No G5LE1A412DC
Engineering Series No G5LN
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 16.5mm

Trustpilot