Omron G5LE-1A-E-DC12 Power Relay 12VDC SPST Momentary AC output

Image Representative of Range

Omron G5LE-1A-E-DC12 Power Relay 12VDC SPST Momentary AC output

MPN
G5LE-1A-E-DC12
Brand
Omron
EAN-13
2050007640202
Order Code
05-6542
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

The Omron G5LE-1A-E-DC12 is a power PCB relay with a 12V DC coil.

It features SPST-NO contacts, suitable for switching applications.

Designed for reliable performance, it supports high current loads.

Typical uses include home appliances and industrial equipment.


Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 10A
Control Mode monostable, 1 coil
Engineering Part No G5LE1AE12DC
Engineering Series No G5LN
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot