Omron G5LE-1A-DC24 Power Relay 24VDC 8A SPST Momentary Through Hole

Image Representative of Range

Omron G5LE-1A-DC24 Power Relay 24VDC 8A SPST Momentary Through Hole

MPN
G5LE-1A-DC24
Brand
Omron
EAN-13
2050007640172
Order Code
05-6541
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £2.02
125+ £2.00
250+ £1.88
500+ £1.75
1250+ £1.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Omron G5LE-1A-DC24 is a compact, low profile relay designed for PCB mount.

It features a single pole single throw (SPST) contact with a 24V DC coil voltage and a 10A current rating.

This relay is suitable for applications in consumer electronics and household appliances.

It provides reliable performance for switching and control in various electronic devices.


Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 8A
Control Mode monostable, 1 coil
Engineering Part No G5LE1A24DC
Engineering Series No G5LN
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot