Omron G5LE-1A-DC12 Power Relay 12V DC 8A SPST Through Hole Mount

Image Representative of Range

Omron G5LE-1A-DC12 Power Relay 12V DC 8A SPST Through Hole Mount

MPN
G5LE-1A-DC12
Brand
Omron
EAN-13
2050007640165
Order Code
05-6540
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.50
125+ £1.50
250+ £1.41
500+ £1.38
1250+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Omron G5LE-1A-DC12 is a single pole, single throw (SPST-NO) relay designed for PCB mounting.

It operates on 12V DC and is flux protected, ensuring robust performance.

Typical applications include electrical equipment, home appliances, and industrial machinery.

Its VDE certification confirms its high-quality and reliable switching capabilities.


Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 8A
Control Mode monostable, 1 coil
Engineering Part No G5LE1A12DC
Engineering Series No G5LN
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot