Omron G5LE-14-DC9 Power Relay 9VDC 8A SPDT Through Hole Mount

Image Representative of Range

Omron G5LE-14-DC9 Power Relay 9VDC 8A SPDT Through Hole Mount

MPN
G5LE-14-DC9
Brand
Omron
EAN-13
2050007640127
Order Code
05-6537
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.22
125+ £1.20
250+ £0.959
500+ £0.948
1250+ £0.937
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The Omron G5LE-14-DC9 is a power PCB relay with a 9VDC coil.

It features a single pole double throw (SPDT) configuration with a 10A switching capacity.

This 5-pin component is suitable for use in household appliances, office automation, and industrial equipment.

The robust design ensures reliable performance in various electronic circuit applications.


Coil Voltage 9V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Control Mode monostable, 1 coil
Engineering Part No G5LE149DC
Engineering Series No G5LN
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot