Omron G5LE-14-DC5 Power Relay 5V DC 8A SPDT Through Hole Mount

Image Representative of Range

Omron G5LE-14-DC5 Power Relay 5V DC 8A SPDT Through Hole Mount

MPN
G5LE-14-DC5
Brand
Omron
EAN-13
2050007640110
Order Code
05-6536
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.23
125+ £1.15
250+ £1.14
500+ £1.12
1250+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The Omron G5LE-14-DC5 is a compact Power PCB relay.

It operates at 5V and can handle a 10A load.

This SPDT relay is ideal for switching applications in household appliances and industrial equipment.

Its reliable performance makes it suitable for a variety of control systems.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Control Mode monostable, 1 coil
Engineering Part No G5LE145DC
Engineering Series No G5LN
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot