Omron G5LE-14-DC36 Power Relay 36V DC 1CO 1pc Bag OM G5LN8109M

Image Representative of Range

Omron G5LE-14-DC36 Power Relay 36V DC 1CO 1pc Bag OM G5LN8109M

MPN
G5LE-14-DC36
Brand
Omron
EAN-13
2050007640097
Order Code
05-6534
Country of Origin
Malaysia
View Full Product Range (16)

Discontinued


The Omron G5LE-14-DC36 is a compact relay with a single pole double throw (SPDT) configuration.

It can handle currents of up to 16A at 36V.

This relay is typically used in power management applications and electronic control systems.

It is known for its reliable performance and robust design.


Coil Voltage 36V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Control Mode monostable, 1 coil
Engineering Part No G5LE1436DC
Engineering Series No G5LN
Length 22.5mm
Packaging Type Bag
Type Power relay
Width 16.5mm

Trustpilot