Omron G5LE-14-DC12 Power Relay 12V DC 10A SPDT Momentary Through Hole

Image Representative of Range

Omron G5LE-14-DC12 Power Relay 12V DC 10A SPDT Momentary Through Hole

MPN
G5LE-14-DC12
Brand
Omron
EAN-13
2050007640073
Order Code
05-6532
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The Omron G5LE-14-DC12 is a power relay suitable for printed circuit board mounting, rated for 12 V DC and capable of handling 10 A current. Its compact design makes it ideal for applications involving small electronic devices or home appliances. Omron, a reputable manufacturer, ensures reliable performance and long-lasting durability for these versatile relays.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Control Mode monostable, 1 coil
Engineering Part No G5LE1412DC
Engineering Series No G5LN
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 125V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot