Omron G5LE-1-E-DC24 Power Relay 24V DC 1 change-over SPDT Momentary

Image Representative of Range

Omron G5LE-1-E-DC24 Power Relay 24V DC 1 change-over SPDT Momentary

MPN
G5LE-1-E-DC24
Brand
Omron
EAN-13
2050007640301
Order Code
05-6547
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.80
25+ £1.66
100+ £1.50
250+ £1.38
500+ £1.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

The Omron G5LE-1-E-DC24 is a power relay designed for 24 V DC applications with a 1 change-over contact configuration. This PCB mount relay is typically used in control panels, HVAC systems, and industrial machinery. With its compact design, it is well-suited for printed circuit boards where space is limited.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Control Mode monostable, 1 coil
Engineering Part No G5LE1E24DC
Engineering Series No G5LN
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot