Omron G5LE-1-E-DC12 Power Relay 12V DC SPDT Through Hole Mount

Image Representative of Range

Omron G5LE-1-E-DC12 Power Relay 12V DC SPDT Through Hole Mount

MPN
G5LE-1-E-DC12
Brand
Omron
EAN-13
2050007640295
Order Code
05-6546
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.08
25+ £2.00
50+ £1.55
100+ £1.50
250+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Omron's G5LE-1-E-DC12 is a power relay designed for 12 V DC applications. It features a change-over contact and is suitable for use in printed circuit boards. This mini relay is commonly used in electronic circuits for power management and control systems.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Control Mode monostable, 1 coil
Engineering Part No G5LE1E12DC
Engineering Series No G5LN
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot