Omron G5LE-1-DC5 Power Relay 5V 10A SPDT Momentary Through Hole Mount

Image Representative of Range

Omron G5LE-1-DC5 Power Relay 5V 10A SPDT Momentary Through Hole Mount

MPN
G5LE-1-DC5
Brand
Omron
EAN-13
2050007640264
Order Code
05-6545
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.25
10+ £1.25
500+ £1.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The Omron G5LE-1-DC5 is a compact relay featuring a single pole double throw (SPDT) configuration.

It operates at 5V and can handle a current of up to 10A, making it suitable for various electrical applications.

Its small size allows for integration into tight spaces on a PCB.

Typical applications include use in home appliances, office equipment, and industrial machinery control.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Control Mode monostable, 1 coil
Engineering Part No G5LE15DC
Engineering Series No G5LN
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 125V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot