Omron G5LE-1-DC24 Power Relay 24V DC 8A SPDT 1 Form C Through Hole

Image Representative of Range

Omron G5LE-1-DC24 Power Relay 24V DC 8A SPDT 1 Form C Through Hole

MPN
G5LE-1-DC24
Brand
Omron
EAN-13
2050007640240
Order Code
05-6544
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 302 in stock

The Omron G5LE-1-DC24 is a power PCB relay with a 24V DC coil voltage.

It features a single pole double throw (SPDT) contact configuration and can handle up to 10A.

This relay has a compact 5-pin design suitable for dense circuit boards.

Typical applications include home appliances, HVAC systems, and office equipment.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Control Mode monostable, 1 coil
Engineering Part No G5LE124DC
Engineering Series No G5LN
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot