Omron G5LE-1-DC12 Relay 12V DC 8A SPDT Through Hole Mount

Image Representative of Range

Omron G5LE-1-DC12 Relay 12V DC 8A SPDT Through Hole Mount

MPN
G5LE-1-DC12
Brand
Omron
EAN-13
2050007640233
Order Code
05-6543
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Omron G5LE-1-DC12 is a power PCB relay with a single pole double throw (SPDT) configuration.

It can handle up to 250VAC at 10 Amps with a 12VDC coil to facilitate operation.

This relay is typically used in automation systems, HVAC control, and home appliances.

It is valued for its reliability and compact design.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Control Mode monostable, 1 coil
Engineering Part No G5LE112DC
Engineering Series No G5LN
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 30V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot