Omron G5LE-1-36-24DC Relay 10A 250VAC DPDT Compact Power Relay

MPN
G5LE-1-36-24DC
Brand
Omron
Order Code
15-5409
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 40 in stock

The Omron G5LE-1-36-24DC relay is a compact power relay with a DPDT configuration.

It can handle up to 10A at 250VAC, making it suitable for a variety of electrical applications.

The relay is typically used in home appliances and office equipment.

Its high performance and reliability make it ideal for switching operations.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot