Omron G5LE-1-36-12DC Relay SPDT 10A 12VDC Miniature Sealed

MPN
G5LE-1-36-12DC
Brand
Omron
Order Code
15-5068
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
125+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 30/11/2026

The Omron G5LE-1-36-12DC is a miniature, sealed relay with a single-pole double-throw (SPDT) configuration.

It operates at 12VDC and can handle a current of up to 10A.

This relay is known for its reliable switching capabilities.

Typical applications include use in home appliances and industrial equipment.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot