Omron G5LE-1-36 12DC Relay 12VDC SPDT PCB Mount 10A

MPN
G5LN8102B
Brand
Omron
Order Code
14-8202
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
125+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack order, lead time 4 months

The Omron G5LE-1-36 relay is a versatile relay with a 12VDC coil voltage.

It features a SPDT configuration and can handle up to 10A of current, making it suitable for various electronic applications.

This PCB mount relay is ideal for use in appliances, automotive systems, and industrial equipment.

Omron's quality ensures durability and reliable performance in demanding environments.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Length 22.5mm
Mounting Type PCB
Type Power Relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot