Omron G5CA-1A-E-DC24 Power Relay 24V DC 15A SPST Through Hole Mount

Image Representative of Range

Omron G5CA-1A-E-DC24 Power Relay 24V DC 15A SPST Through Hole Mount

MPN
G5CA-1A-E-DC24
Brand
Omron
EAN-13
2050007663928
Order Code
05-6530
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.57
10+ £2.50
20+ £2.44
50+ £2.31
100+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Omron G5CA-1A-E-DC24 is a power PCB relay with a 24V DC coil.

It has a 10A current rating and features a single pole single throw normally open (SPST-NO) configuration.

This relay is commonly used in industrial control systems and household appliances.

Its robust design makes it suitable for applications that require reliable and efficient switching capabilities.


Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 15A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G5CA1AE24DC
Engineering Series No G5CA
Length 22.5mm
Mounting Type PCB
Packaging Type Bag
Switching Voltage Max 125V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot