Omron G5CA-1A-DC24 Power Relay 24VDC 10A SPST Momentary bag

Image Representative of Range

Omron G5CA-1A-DC24 Power Relay 24VDC 10A SPST Momentary bag

MPN
G5CA-1A-DC24
Brand
Omron
EAN-13
2050007663881
Order Code
05-6529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Omron's G5CA-1A-DC24 is a compact, high power relay with a single pole single throw (SPST) configuration.

Operating at 24VDC, it is designed for efficient electrical control.

This relay is commonly used in household appliances and industrial equipment.

Its robust construction ensures reliable performance in a wide range of applications.


Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 10A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G5CA1A24DC
Engineering Series No G5CA
Length 22.5mm
Packaging Type Bag
Switching Voltage Max 125V DC
Type Power relay
Width 16.5mm

Reviews

Be the first to submit a review

Trustpilot