Omron G4W-1112P-US-TV8-DC12 Power Relay 12V DC 1pc bagged

Image Representative of Range

Omron G4W-1112P-US-TV8-DC12 Power Relay 12V DC 1pc bagged

MPN
G4W-1112P-US-TV8-DC12
Brand
Omron
EAN-13
2050007640608
Order Code
05-6525
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Omron G4W-1112P-US-TV8-DC12 is a relay featuring SPST-NO contacts.

It operates on 12VDC and can handle currents up to 30A.

Designed for PCB mounting, it ensures reliable performance in high-current applications.

Typical uses include automotive systems and industrial equipment control.


Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 30A
Connection Print
Engineering Part No G4W1112PUSTV812DC
Engineering Series No G4W
Mounting Type PCB
Packaging Type Bag
Type Power relay

Reviews

Be the first to submit a review

Trustpilot