Omron G4A 6008F Power PCB Relay 12VDC SPST-NO 20A 5 Pins

MPN
G4A 6008F
Brand
Omron
Order Code
14-8095
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 29/09/2026

The Omron G4A 6008F is a high-capacity power PCB relay designed for use in demanding electrical applications.

It operates at 12VDC with a single pole, single throw normally open (SPST-NO) configuration.

The relay can handle currents up to 20A, thanks to its robust design, featuring 5 pins for secure connections.

Typical applications include household appliances and industrial equipment, where reliable switching is essential.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 20A
Mounting Type PCB
Type Power Relay

Reviews

Be the first to submit a review

Trustpilot