Omron G4A-1A-PE-DC5 Power Relay 5VDC SPST-NO 30A 250VAC Large PCB

MPN
G4A-1A-PE-DC5
Brand
Omron
Order Code
15-4549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £4.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 29/09/2026

The Omron G4A-1A-PE-DC5 is a power relay with a 5VDC coil rating.

This SPST-NO relay can handle up to 30A at 250VAC.

It is suitable for large printed circuit boards.

Typical applications include household appliances and industrial equipment.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 30A
Mounting Type PCB
Type Power Relay

Reviews

Be the first to submit a review

Trustpilot