Omron G4A-1A-E-DC24 Relay 24V DC 20A 1 maker 1pc bag

Image Representative of Range

Omron G4A-1A-E-DC24 Relay 24V DC 20A 1 maker 1pc bag

MPN
G4A-1A-E-DC24
Brand
Omron
EAN-13
2050007639879
Order Code
05-6523
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £5.77
125+ £5.43
250+ £5.08
500+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Manufactured by Omron, the G4A-1A-E-DC24 is a power relay that operates at 24 V DC and handles up to 20 A. This relay is typically used in printed circuit board applications due to its compact and reliable design. It is ideal for use in industrial equipment and automation systems.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 20A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G4A1AE24DC
Engineering Series No G4A-Z
Packaging Type Bag
Switching Voltage Max 250V AC
Type Power relay

Reviews

Be the first to submit a review

Trustpilot