Omron G3VM-61HR2 MOSFET SOP6 SPST-NO 1.1A 60V SMT Low On-State Resistance

MPN
G3VM-61HR2
Brand
Omron
Order Code
15-5423
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
15+ £10.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 110 in stock

The Omron G3VM-61HR2 is a MOSFET relay designed for surface-mount technology.

It features a single pole, single throw normally open configuration, with a current rating of 1.1A and a voltage rating of 60V.

The relay offers low on-state resistance, enhancing efficiency.

Typical applications include telecommunications equipment, automated test equipment, and industrial controls.


Type Solid State Relay
Capacitance 1000pF
Contact Configuration SPST
Height 2.1mm
Length 6.3mm
Maximum Control Voltage 1.8V
Maximum Load Current 4.6A
Maximum Load Voltage 60V
Maximum Operating Temperature 125°C
Minimum Control Voltage 1.5V
Minimum Load Voltage 0V
Minimum Operating Temperature 40°C
Mount Type Surface
Output Type MOSFET
Product Type Solid State Relay
Series 3V
Standards/Approvals UL Recognised
Switching function AC/DC Switching
Terminal Type PCB Terminal
Width 4.4mm

Reviews

Be the first to submit a review

Trustpilot