Omron G3VM-31DR(TR05) High Current MOS FET High Performance Switching

MPN
G3VM-31DR(TR05)
Brand
Omron
Order Code
15-4925
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 500 in stock

The Omron G3VM-31DR(TR05) is a high-performance MOS FET designed for efficient switching applications.

It features high current capacity and low on-resistance.

This component is suitable for use in industrial and commercial electronic devices.

Its robust design supports diverse applications requiring reliable and fast switching capabilities.


Type Solid State Relay
Capacitance 450pF
Contact Configuration SPST
Maximum Load Current 4A
Maximum Load Voltage 30V
Maximum Operating Temperature 85°C
Minimum Load Voltage 0.01V
Minimum Operating Temperature 40°C
Mount Type Surface
Off State Leakage Current 1µA
Output Type MOSFET
Product Type Solid State Relay
Series 3V
Standards/Approvals RoHS
Switching function AC/DC Switching
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot