Omron G2RL1EASI DC48 Relay SPDT 48VDC 16A PCB Mounting

MPN
G2RL8254M
Brand
Omron
Order Code
14-8127
Country of Origin
Malaysia
View Full Product Range (20)
Qty Unit Price (Ex VAT)
40+ £3.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 65 in stock

The Omron G2RL8254M DC48 relay is a single pole double throw (SPDT) device designed for PCB mounting.

It operates at 48V DC and can handle a current of up to 16A.

This relay provides reliable switching for various applications, including HVAC systems and industrial equipment.

Its compact design is advantageous for use in spaces with constrained areas.


Coil Voltage 48V
Contact Configuration 1CO (SPDT)
Switching Current 16A
Length 13mm
Mounting Type PCB
Type Power Relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot