Omron G2RL-24-CF-DC24 Power Relay 24V DC 8A DPDT Through Hole Mount

Image Representative of Range

Omron G2RL-24-CF-DC24 Power Relay 24V DC 8A DPDT Through Hole Mount

MPN
G2RL-24-CF-DC24
Brand
Omron
EAN-13
2050007663515
Order Code
05-6498
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £4.70
25+ £4.00
50+ £3.75
100+ £3.65
250+ £3.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Omron G2RL-24-CF-DC24 is a high-capacity relay with a single pole double throw (SPDT) contact design.

It operates at a coil voltage of 24V DC.

This reliable component is suitable for PCB mounting, making it ideal for various control applications.

Typical uses include household appliances, industrial machinery, and HVAC systems.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Coil Power 400mW
Coil Resistance 1.4kO
Connection Print
Contact Material Silver Alloy
Contact Resistance 100mO
Control Mode monostable, 1 coil
Engineering Part No G2RL24CF24DC
Engineering Series No G2RL2B
Height 15.7mm
Length 13mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature 40°C
Mount Type PCB
Mounting Type PCB
Packaging Type Bag
Product Type Power Relay
Series G2RL
Standards/Approvals UL, CSA
Switching AC Voltage 300V ac
Switching DC Voltage 300V dc
Switching Power 400mW
Terminal Type PCB Pin
Type Power relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot