Omron G2RL-2-DC9 PCB Relay 9V DC 8A 2 change-overs 1pc Bag

Image Representative of Range

Omron G2RL-2-DC9 PCB Relay 9V DC 8A 2 change-overs 1pc Bag

MPN
G2RL-2-DC9
Brand
Omron
EAN-13
2050007663829
Order Code
05-6510
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The Omron G2RL-2-DC9 is a power relay designed for PCB mounting.

It features a SPDT contact configuration with a contact current rating of 16A.

Operated by a 9VDC coil, it is suitable for industrial and domestic applications.

Typical uses include switching in heating, ventilation, and air conditioning systems.


Coil Voltage 9V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL29DC
Engineering Series No G2RL2B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type PCB relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot