Omron G2RL-2-DC5 Power Relay 5V DC 8A 2 change-overs DPDT Through Hole

Image Representative of Range

Omron G2RL-2-DC5 Power Relay 5V DC 8A 2 change-overs DPDT Through Hole

MPN
G2RL-2-DC5
Brand
Omron
EAN-13
2050007663812
Order Code
05-6509
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.96
10+ £3.91
25+ £3.82
50+ £3.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Omron G2RL-2-DC5 is a power relay designed for a 5 V DC coil voltage and can handle up to 8 A with 2 change-over contacts. This mini relay is suited for PCB mount applications and is ideal for use in household appliances, industrial control systems, and automated equipment. It is sold individually and comes in a protective bag.
Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL25DC
Engineering Series No G2RL2B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot