Omron G2RL-2 DC3 Relay PCB 3V DC 8A 2 change-overs 1pc Bag

Image Representative of Range

Omron G2RL-2 DC3 Relay PCB 3V DC 8A 2 change-overs 1pc Bag

MPN
G2RL-2 DC3
Brand
Omron
EAN-13
2050007661481
Order Code
05-6497
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £3.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Omron's G2RL-2 DC3 is a PCB relay with a 3 V DC coil voltage and an 8 A current rating. It features two change-over contacts, making it versatile for various switching applications. Typical uses include control panels and domestic appliances.
Coil Voltage 3V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL23DC
Engineering Series No G2RL2B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type PCB relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot