Omron G2RL-2-DC24 Power Relay 24V DC 8A 2 change-overs 1pc bag

Image Representative of Range

Omron G2RL-2-DC24 Power Relay 24V DC 8A 2 change-overs 1pc bag

MPN
G2RL-2-DC24
Brand
Omron
EAN-13
2050007663799
Order Code
05-6507
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

The Omron G2RL-2-DC24 is a power PCB relay featuring two poles with a double pole double throw (DPDT) configuration.

It operates at a coil voltage of 24V DC and can handle a current of up to 8A.

This relay is suitable for use in various applications including telecommunications and industrial equipment.

The compact design facilitates easy integration into printed circuit boards.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL224DC
Engineering Series No G2RL2B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot