Omron G2RL-2-DC12 Power Relay 12V DC 8A DPDT 2 change-overs.

Image Representative of Range

Omron G2RL-2-DC12 Power Relay 12V DC 8A DPDT 2 change-overs.

MPN
G2RL-2-DC12
Brand
Omron
EAN-13
2050007663775
Order Code
05-6506
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.51
25+ £3.14
100+ £3.01
250+ £2.62
500+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The Omron G2RL-2-DC12 is a power relay designed for PCB mounting, operating at 12 V DC and capable of handling 8 A current. It features two change-over contacts, making it suitable for switching applications in various electronic devices. Typical applications include automation systems and general-purpose switching in consumer electronics.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL212DC
Engineering Series No G2RL2B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot