Omron G2RL-1A4-E-DC24 Power Relay 24VDC 16A SPST Through Hole

Image Representative of Range

Omron G2RL-1A4-E-DC24 Power Relay 24VDC 16A SPST Through Hole

MPN
G2RL-1A4-E-DC24
Brand
Omron
EAN-13
2050007662426
Order Code
05-6479
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £4.10
25+ £3.61
50+ £3.20
100+ £2.75
250+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

The Omron G2RL-1A4-E-DC24 relay is a single-pole double-throw (SPDT) component with a 24V DC coil and a 16A current rating.

Its compact design is suitable for PCB mounting, enhancing reliability in electronic circuits.

This relay is ideal for use in household appliances and industrial equipment.

Its robust construction ensures long-lasting performance in demanding environments.


Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 16A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL1A4E24DC
Engineering Series No G2RL1B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot