Omron G2RL-1A-E2-CV-HA-DC12 PCB Relay 12V DC SPST-NO compact design

Image Representative of Range

Omron G2RL-1A-E2-CV-HA-DC12 PCB Relay 12V DC SPST-NO compact design

MPN
G2RL-1A-E2-CV-HA-DC12
Brand
Omron
EAN-13
2050007662525
Order Code
05-6480
Country of Origin
Malaysia
View Full Product Range (31)

Discontinued


Omron G2RL-1A-E2-CV-HA-DC12 is a power PCB relay from the G2RL series.

This relay features single pole double throw (SPDT) contacts, operates at 12V, and can handle up to 16A.

It is commonly used in household appliances, energy management systems, and industrial equipment.

The G2RL relay offers reliable performance and compact design.


Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 16A
Connection Print
Engineering Part No G2RL1AE2CVHA12DC
Engineering Series No G2RL1B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type PCB relay
Width 13mm

Trustpilot