Omron G2RL-1A-E-HA-DC12 Power Relay 12V 16A SPST AC/DC output

Image Representative of Range

Omron G2RL-1A-E-HA-DC12 Power Relay 12V 16A SPST AC/DC output

MPN
G2RL-1A-E-HA-DC12
Brand
Omron
EAN-13
2050007662754
Order Code
05-6487
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Omron G2RL-1A-E-HA-DC12 is a power relay with a coil voltage of 12 V DC and a current rating of 16 A. It is designed for printed circuit board mounting and is typically used in applications like household appliances and industrial control systems. Manufactured by Omron, this relay is known for its reliability and compact design.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 16A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL1AEHA12DC
Engineering Series No G2RL1B
Length 13mm
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot