Omron G2RL-1A-E-DC5 Power Relay 5V 16A SPST DC input AC/DC output

Image Representative of Range

Omron G2RL-1A-E-DC5 Power Relay 5V 16A SPST DC input AC/DC output

MPN
G2RL-1A-E-DC5
Brand
Omron
EAN-13
2050007662730
Order Code
05-6486
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 301 availableBack-order availability date - 13/11/2026

The Omron G2RL-1A-E-DC5 is a power PCB relay by Omron.

It operates at 5VDC and features a single pole, single throw normally open (SPST-NO) configuration.

Rated for 16A at 277VAC, it is commonly used in household appliances and industrial equipment.

This relay is ideal for applications requiring reliable switching of heavy loads.


Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 16A
Connection Print
Control Mode monostable, 1 coil
Engineering Part No G2RL1AE5DC
Engineering Series No G2RL1B
Length 13mm
Mounting Type PCB
Packaging Type Bag
Type Power relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot